Winbond W25Q256JWPIQ
| Manufacturer | WinbondAsian Brands |
| MPN | W25Q256JWPIQ |
| LCSC Part # | C5362614 |
| Packaging | WSON-8(5x6) |
| Customer # | |
| Key Attributes | FLASH - NOR Memory IC 256Mbit SPI 133MHz WSON-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Packaging | WSON-8(5x6) | |
| Voltage - Supply | 1.7V~1.95V | |
| Memory Size | 256Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;Power lock protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 200ms@(64KB) | |
| Page Programming Time (Tpp) | 800us | |
| Standby Supply Current | 1uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,001
4,001 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3223 | $ 6.32 |
| 10+ | $ 5.7449 | $ 57.45 |
| 30+ | $ 5.4017 | $ 162.05 |
| 100+ | $ 5.0537 | $ 505.37 |
| 500+ | $ 4.8943 | $ 2447.15 |
| 1,000+ | $ 4.8211 | $ 4821.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Packaging | WSON-8(5x6) | |
| Voltage - Supply | 1.7V~1.95V | |
| Memory Size | 256Mbit | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 133MHz | |
| Features | Write enable latch;Power-on reset;Hardware write protection;Software write protection;Absolute write protection;Power lock protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 200ms@(64KB) | |
| Page Programming Time (Tpp) | 800us | |
| Standby Supply Current | 1uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



