TOSHIBA 2SC5200N(S1,E,S)
| Manufacturer | |
| MPN | 2SC5200N(S1,E,S) |
| LCSC Part # | C5362566 |
| Packaging | TO-3P(N) |
| Customer # | |
| Description | 230V 80 1 NPN NPN 15A TO-3P(N) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P(N) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
49
49
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.6736 | $ 1.67 |
10+ | $ 1.4221 | $ 14.22 |
25+ | $ 1.2641 | $ 31.60 |
100+ | $ 1.1029 | $ 110.29 |
500+ | $ 1.0303 | $ 515.15 |
1,000+ | $ 0.9981 | $ 998.10 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$