Bencent BF151M
| Manufacturer |
Bencent
Asian Brands |
| Mfr. Part # | BF151M |
| LCSC Part # | C5362540 |
| Package | SMD |
| Customer # | |
| Key Attributes | GDT 180V 5kA SMD |
| Description | Gas Discharge Tube 180V 5kA ±20% Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Bencent | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
145 
145
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2895 | $ 1.45 |
50+ | $ 0.2226 | $ 11.13 |
150+ | $ 0.194 | $ 29.10 |
1,000+ | $ 0.1582 | $ 158.20 |
2,000+ | $ 0.1423 | $ 284.60 |
5,000+ | $ 0.1327 | $ 663.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$