Littelfuse MCR8DSMT4G
| Manufacturer | |
| MPN | MCR8DSMT4G |
| LCSC Part # | C5362458 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | 600V 8A TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-252(DPAK) | |
| Holding Current (Ih) | 6mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.8V | |
| Operating Temperature | -40℃~+110℃ | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Designed specifically for high-volume, low-cost industrial and consumer applications such as motor control, process control, temperature, light, and speed control.
Features
AI Translation
- Compact size
- Passivated die for enhanced reliability and consistency
- Low-level triggering and holding characteristics
- Two package options: surface mount lead form (369C package), miniature plastic package (straight lead, 369 package)
- Epoxy meets UL 94 V-0 rating
- ESD rating: Human Body Model, 3B > 8000 V; Machine Model, C > 400 V
- Lead-free package available
Applications
AI Translation
- Motor control
- Process control
- Temperature control
- Light control
- Speed control
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.551 | $ 1.55 |
| 10+ | $ 1.3398 | $ 13.40 |
| 30+ | $ 1.2251 | $ 36.75 |
| 100+ | $ 1.0938 | $ 109.38 |
| 500+ | $ 1.0365 | $ 518.25 |
| 1,000+ | $ 1.0094 | $ 1009.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-252(DPAK) | |
| Holding Current (Ih) | 6mA | |
| Current - Gate Trigger(Igt) | 200uA | |
| Voltage - On State(Vtm) | 1.8V | |
| Operating Temperature | -40℃~+110℃ | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Designed specifically for high-volume, low-cost industrial and consumer applications such as motor control, process control, temperature, light, and speed control.
Features
AI Translation
- Compact size
- Passivated die for enhanced reliability and consistency
- Low-level triggering and holding characteristics
- Two package options: surface mount lead form (369C package), miniature plastic package (straight lead, 369 package)
- Epoxy meets UL 94 V-0 rating
- ESD rating: Human Body Model, 3B > 8000 V; Machine Model, C > 400 V
- Lead-free package available
Applications
AI Translation
- Motor control
- Process control
- Temperature control
- Light control
- Speed control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



