LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZT52B4V7SQ product image
  • BZT52B4V7SQ thumbnail 1
  • BZT52B4V7SQ thumbnail 2
  • BZT52B4V7SQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZT52B4V7SQRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZT52B4V7SQ
LCSC Part #
C5362389
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 4.7V 300mW SOD-323
Datasheetpdf iconYANGJIE BZT52B4V7SQ
In-Stock: 640
640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0918$ 0.46
50+$ 0.0723$ 3.62
150+$ 0.0625$ 9.38
500+$ 0.0552$ 27.60
3,000+$ 0.0493$ 147.90
6,000+$ 0.0464$ 278.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA@2V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.61V~4.79V
Zener Voltage(Nom)4.7V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece