Infineon ILD8150
| Manufacturer | |
| MPN | ILD8150 |
| LCSC Part # | C536238 |
| Packaging | SOIC-8-150mil |
| Customer # | |
| Key Attributes | LED driver IC for high power LEDs with hybrid dimming down to 0.5% |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Infineon | |
| Packaging | SOIC-8-150mil | |
| Output Voltage | - | |
| Features | Built-in soft-start;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 2MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+150℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Output Current | 1.5A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 8V~80V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ILD8150 is a 80 V DC/DC converter IC for LED applications to drive high-power LEDs. For applications operating close to SELV limits it provides a high safety voltage margin. The buck LED driver IC is tailored for LEDs in general lighting applications with average currents up to 1.5 A using a high-side integrated switch. A complete set of features and protections provide a well fit for professional LED lighting solutions.
Features
AI Translation
- DC/DC buck with hysteretic current regulation
- Output current up to 1.5 A DC
- Integrated 80 V high-side MOSFET switch with low RON
- Hybrid dimming to 0.5% of the target current
- Wide operating voltage range 8 V to 80 V
- Cycle-by-cycle current limitation
- Under-voltage lockout
- Thermal protection
- Flicker free operation
- Digital soft-start
- Pull-down transistor to avoid LED glowing
Applications
AI Translation
- Electronic Control Gear (ECG) for LED luminaries
In-Stock: 8
8 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0501$ 1.6666 | $ 1.67 |
| 10+ | $ 4.3514$ 1.4360 | $ 14.36 |
| 30+ | $ 3.9362$ 1.2990 | $ 38.97 |
| 100+ | $ 3.5164$ 1.1605 | $ 116.05 |
| 500+ | $ 3.3218$ 1.0962 | $ 548.10 |
| 1,000+ | $ 3.2345$ 1.0674 | $ 1067.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



