LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CBI MMSZ5234BS product image
  • MMSZ5234BS thumbnail 1
  • MMSZ5234BS thumbnail 2
  • MMSZ5234BS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CBI MMSZ5234BSRoHS

Manufacturer
CBIAsian Brands
MPN
MMSZ5234BS
LCSC Part #
C5362067
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 200mW SOD-323
Datasheetpdf iconCBI MMSZ5234BS
In-Stock: 660
660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0188$ 0.38
200+$ 0.0146$ 2.92
600+$ 0.0123$ 7.38
3,000+$ 0.0105$ 31.50
9,000+$ 0.0093$ 83.70
21,000+$ 0.0087$ 182.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCBI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)5.89V~6.51V
Zener Voltage(Nom)6.2V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece