HCI 049SS410.000F20LJDTL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | 049SS410.000F20LJDTL |
| LCSC Part # | C5361343 |
| Package | HC-49S-SMD-4P |
| Customer # | |
| Key Attributes | CRYSTAL 10MHz 20pF SMD |
| Description | Crystal Oscillator 20pF HC-49S-SMD-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | HC-49S-SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
101 
101
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6175 $ 0.5867 | $ 0.59 |
10+ | $ 0.4983 $ 0.4734 | $ 4.73 |
30+ | $ 0.438 $ 0.4161 | $ 12.48 |
100+ | $ 0.3776 $ 0.3588 | $ 35.88 |
500+ | $ 0.342 $ 0.3249 | $ 162.45 |
1,000+ | $ 0.3235 $ 0.3074 | $ 307.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$