LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tak Cheong TCMM5Z5V1 product image
  • TCMM5Z5V1 thumbnail 1
  • TCMM5Z5V1 thumbnail 2
  • TCMM5Z5V1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tak Cheong TCMM5Z5V1RoHS

Manufacturer
Tak CheongAsian Brands
MPN
TCMM5Z5V1
LCSC Part #
C5361330
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 5.1V 200mW SOD-523
Datasheetpdf iconTak Cheong TCMM5Z5V1
In-Stock: 300
300 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
20+$ 0.0203$ 0.41
200+$ 0.0158$ 3.16
600+$ 0.0133$ 7.98
3,000+$ 0.0118$ 35.40
9,000+$ 0.0105$ 94.50
21,000+$ 0.0098$ 205.80
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTak Cheong
PackagingSOD-523
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.8V~5.4V
Zener Voltage(Nom)5.1V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece