LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YXT YXT-BB350-06P24A0(LC) product image
  • YXT-BB350-06P24A0(LC) thumbnail 1
  • YXT-BB350-06P24A0(LC) thumbnail 2
  • YXT-BB350-06P24A0(LC) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YXT YXT-BB350-06P24A0(LC)RoHS

Manufacturer
YXTAsian Brands
MPN
YXT-BB350-06P24A0(LC)
LCSC Part #
C5361248
Packaging
SMD,P=0.35mm
Customer #
Key Attributes
0.35mm Pitch,0.60mm Height,Board-to-Board/Board-to-FPC Connectors
Datasheetpdf iconYXT YXT-BB350-06P24A0(LC)
Custom CablesMOQ 1pc
In-Stock: 11,515
11,515 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1202$ 0.60
50+$ 0.1039$ 5.20
150+$ 0.0968$ 14.52
500+$ 0.0881$ 44.05
2,500+$ 0.0842$ 210.50
5,000+$ 0.0819$ 409.50
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerYXT
PackagingSMD,P=0.35mm
Operating Temperature-40℃~+85℃
Voltage Rating50V
Current Rating (Max)300mA
Number of Rows2
Contact PlatingGold
Pitch0.35mm
Mounting TypeSurface Mount,Vertical
Number of Pins6P
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging15000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.