PJSEMI LMV358
| Manufacturer | PJSEMIAsian Brands |
| MPN | LMV358 |
| LCSC Part # | C5361244 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low-power rail-to-rail operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | PJSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV358 (dual) is a rail-to-rail input, voltage feedback, low-power op-amp featuring wide input common-mode voltage range and output swing. It operates at a minimum supply voltage of 2.1V with a recommended maximum of 5.5V.
The LMV358 delivers a 1.1MHz gain-bandwidth product at approximately 45μA quiescent current per amplifier. Its ultra-low input bias current (approximately 10pA level) makes it suitable for integrators, photodiode amplifiers, and piezoelectric sensors. The rail-to-rail input and output buffering also supports specific IC designs in single-supply systems.
Features
- Low power consumption
- Rail-to-rail input and output, typical VOS of 0.8mV
- Unity-gain stable
- Gain bandwidth product 1.1MHz
- Low input bias current: 10pA level, < 1nA
- 2.1V - 5.5V supply voltage
- Low operating current: 45μA per channel
- Compact package
Applications
- Security monitoring
- Portable devices
- Battery and power supply control
- Signal processing and interface in low-power sensor systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1314$ 0.0789 | $ 0.39 |
| 50+ | $ 0.1039$ 0.0624 | $ 3.12 |
| 150+ | $ 0.0901$ 0.0541 | $ 8.12 |
| 500+ | $ 0.0798$ 0.0479 | $ 23.95 |
| 2,500+ | $ 0.0715$ 0.0429 | $ 107.25 |
| 4,000+ | $ 0.0674$ 0.0405 | $ 162.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | PJSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV358 (dual) is a rail-to-rail input, voltage feedback, low-power op-amp featuring wide input common-mode voltage range and output swing. It operates at a minimum supply voltage of 2.1V with a recommended maximum of 5.5V.
The LMV358 delivers a 1.1MHz gain-bandwidth product at approximately 45μA quiescent current per amplifier. Its ultra-low input bias current (approximately 10pA level) makes it suitable for integrators, photodiode amplifiers, and piezoelectric sensors. The rail-to-rail input and output buffering also supports specific IC designs in single-supply systems.
Features
- Low power consumption
- Rail-to-rail input and output, typical VOS of 0.8mV
- Unity-gain stable
- Gain bandwidth product 1.1MHz
- Low input bias current: 10pA level, < 1nA
- 2.1V - 5.5V supply voltage
- Low operating current: 45μA per channel
- Compact package
Applications
- Security monitoring
- Portable devices
- Battery and power supply control
- Signal processing and interface in low-power sensor systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



