Infineon IDH04SG60C
| Manufacturer | |
| MPN | IDH04SG60C |
| LCSC Part # | C5361092 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | 3rd Generation thinQ SiC Schottky Diode |
| Description | 600V 2.3V@4A 4A TO-220-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Infineon | |
| Packaging | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
340
340
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.3023 $ 1.4275 | $ 1.43 |
10+ | $ 1.8814 $ 1.1665 | $ 11.67 |
50+ | $ 1.6174 $ 1.0028 | $ 50.14 |
100+ | $ 1.3473 $ 0.8354 | $ 83.54 |
500+ | $ 1.2251 $ 0.7596 | $ 379.80 |
1,000+ | $ 1.1723 $ 0.7269 | $ 726.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$