TOSHIBA TK31J60W,S1VE(S
| Manufacturer | |
| MPN | TK31J60W,S1VE(S |
| LCSC Part # | C5361058 |
| Packaging | TO-3P(N) |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 30.8A TO-3P(N) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P(N) | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 30.8A | |
| Output Capacitance(Coss) | 70pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| Pd - Power Dissipation | 230W | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.5pF | |
| RDS(on) | 73mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 86nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P(N) | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 30.8A | |
| Output Capacitance(Coss) | 70pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 230W | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.5pF | |
| RDS(on) | 73mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 86nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low drain-source on-resistance: RDS(ON)=0.073 Ω (typ.) by used to Super Junction Structure: DTMOS
- Easy to control Gate switching
- Enhancement mode: Vth = 2.7 to 3.7 V (ΔVDS = 10 V, ID = 1.5 mA)
Applications
AI Translation
- Switching Voltage Regulators
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1656 | $ 4.17 |
| 10+ | $ 3.6879 | $ 36.88 |
| 50+ | $ 3.389 | $ 169.45 |
| 100+ | $ 3.0836 | $ 308.36 |
| 500+ | $ 2.9455 | $ 1472.75 |
| 1,000+ | $ 2.8854 | $ 2885.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P(N) | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 30.8A | |
| Output Capacitance(Coss) | 70pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V | |
| Pd - Power Dissipation | 230W | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.5pF | |
| RDS(on) | 73mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 86nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-3P(N) | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 30.8A | |
| Output Capacitance(Coss) | 70pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 230W | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.5pF | |
| RDS(on) | 73mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3nF | |
| Gate Charge(Qg) | 86nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low drain-source on-resistance: RDS(ON)=0.073 Ω (typ.) by used to Super Junction Structure: DTMOS
- Easy to control Gate switching
- Enhancement mode: Vth = 2.7 to 3.7 V (ΔVDS = 10 V, ID = 1.5 mA)
Applications
AI Translation
- Switching Voltage Regulators
C5361058 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



