LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 355070900 product image
  • 355070900 thumbnail 1
  • 355070900 thumbnail 2
  • 355070900 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 355070900RoHS

Manufacturer
MPN
355070900
LCSC Part #
C5361040
Packaging
P=2mm
Customer #
Key Attributes
2mm 1 -40℃~+105℃ P=2mm Rectangular Connector Housings RoHS
Custom CablesMOQ 1pc
In-Stock: 970
970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1091$ 0.55
50+$ 0.0873$ 4.37
150+$ 0.0763$ 11.45
1,000+$ 0.0682$ 68.20
2,000+$ 0.0616$ 123.20
5,000+$ 0.0584$ 292.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Pitch2mm
Flame Retardant RatingUL94V-0
Number of Rows1
ColorWhite
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.