LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SHOU HAN 1.5-5P WTDK product image
  • 1.5-5P WTDK thumbnail 1
  • 1.5-5P WTDK thumbnail 2
  • 1.5-5P WTDK thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SHOU HAN 1.5-5P WTDKRoHS

Manufacturer
SHOU HANAsian Brands
MPN
1.5-5P WTDK
LCSC Part #
C5360985
Packaging
SMD,P=1.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 5POS 1.5mm
Datasheetpdf iconSHOU HAN 1.5-5P WTDK
Custom CablesMOQ 1pc
In-Stock: 3,705
3,705 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.095$ 0.48
50+$ 0.083$ 4.15
150+$ 0.077$ 11.55
1,000+$ 0.0725$ 72.50
2,000+$ 0.0688$ 137.60
5,000+$ 0.067$ 335.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHOU HAN
PackagingSMD,P=1.5mm,Surface Mount,Right Angle
Reference Series-
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary Features-
Mounting TypeSurface Mount, Right Angle
Number of PINs5P
Operating Temperature-25℃~+85℃
Plastic MaterialPA6T
Number of PINs Per Row5
Pitch1.5mm
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)350V
Pin Structure1x5P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.