3PEAK TPW4051-SR
| Manufacturer |
3PEAK
Asian Brands |
| Mfr. Part # | TPW4051-SR |
| LCSC Part # | C5360864 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 12V General Purpose Analog Switch |
| Description | 8 3V~12V 50Ω SOIC-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | 3PEAK | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
290
290
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2269 | $ 1.13 |
50+ | $ 0.1745 | $ 8.73 |
150+ | $ 0.152 | $ 22.80 |
500+ | $ 0.124 | $ 62.00 |
2,500+ | $ 0.1115 | $ 278.75 |
5,000+ | $ 0.104 | $ 520.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$