JRC NJM2172V-TE1
| Manufacturer | |
| Mfr. Part # | NJM2172V-TE1 |
| LCSC Part # | C5360761 |
| Package | SSOP-14 |
| Customer # | |
| Description | 2MHz 5mA 6mV 300nA 2 74dB SSOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | JRC | |
| Package | SSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0791 | $ 2.08 |
10+ | $ 1.7648 | $ 17.65 |
30+ | $ 1.5685 | $ 47.06 |
100+ | $ 1.3659 | $ 136.59 |
500+ | $ 1.2749 | $ 637.45 |
1,000+ | $ 1.235 | $ 1235.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$