Infineon IGP06N60T
| Manufacturer | |
| Mfr. Part # | IGP06N60T |
| LCSC Part # | C536072 |
| Package | TO-220-3 |
| Customer # | |
| Key Attributes | TRENCHSTOP Series IGBT for 600V Applications |
| Description | 88W 6A 600V FS (Field Stop) TO-220-3 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Package | TO-220-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
330 
330
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1572 | $ 1.16 |
10+ | $ 1.0529 | $ 10.53 |
50+ | $ 0.9953 | $ 49.77 |
100+ | $ 0.9299 | $ 92.99 |
500+ | $ 0.9018 | $ 450.90 |
1,000+ | $ 0.8878 | $ 887.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$