Infineon IGCM15F60GA
| Manufacturer | |
| Mfr. Part # | IGCM15F60GA |
| LCSC Part # | C536065 |
| Package | DIP-24 |
| Customer # | |
| Key Attributes | Control Integrated Power System (CiPOs) |
| Description | 600V 15A 14V~18.5V IGBT 20kHz DIP-24 Power Driver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | Infineon | |
| Package | DIP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 14 |
| Sales Unit | Piece |
In-Stock:
95 
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.6601 | $ 11.66 |
10+ | $ 11.1171 | $ 111.17 |
28+ | $ 10.1756 | $ 284.92 |
98+ | $ 9.3547 | $ 916.76 |
Standard Packaging 14/Full
Tube | ||
Better price for more quantity?
$