LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XUNPU WAFER-XH2.54-8PJK product image
  • WAFER-XH2.54-8PJK thumbnail 1
  • WAFER-XH2.54-8PJK thumbnail 2
  • WAFER-XH2.54-8PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-XH2.54-8PJKRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-XH2.54-8PJK
LCSC Part #
C5360460
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm SINGLE ROW XH
Datasheetpdf iconXUNPU WAFER-XH2.54-8PJK
Custom CablesMOQ 1pc
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0405$ 0.41
100+$ 0.0324$ 3.24
300+$ 0.0283$ 8.49
1,000+$ 0.0253$ 25.30
5,000+$ 0.0228$ 114.00
10,000+$ 0.0216$ 216.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXUNPU
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x8P
Reference SeriesXH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.