Images are for reference only
EDA Models

XUNPU WAFER-XH2.54-5PJK

Manufacturer
XUNPU
Asian Brands
Mfr. Part #
WAFER-XH2.54-5PJK
LCSC Part #
C5360457
Package
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 2.5mm SINGLE ROW XH
Description
Connector Housing 5 Position 2.5mm Pitch Single Row XH Series PA66 -25℃~+85℃
Datasheet pdf icon XUNPU WAFER-XH2.54-5PJK
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturer XUNPU
Package P=2.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 3926909090
USHTS 3926909950
TARIC 3926909790
CAHTS 3926909990
BRHTS 39269090
INHTS 39269099
MXHTS 3926.90.99

Related Resources

Type Link
Datasheet pdf icon XUNPU WAFER-XH2.54-5PJK
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 1000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 6,340
6,340 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
20+
$ 0.0225 $ 0.0214 $ 0.43
200+
$ 0.0177 $ 0.0169 $ 3.38
1,000+
$ 0.0151 $ 0.0144 $ 14.40
2,000+
$ 0.0135 $ 0.0129 $ 25.80
10,000+
$ 0.0121 $ 0.0115 $ 115.00
20,000+
$ 0.0114 $ 0.0109 $ 218.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$