LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XUNPU WAFER-XH2.54-3PJK product image
  • WAFER-XH2.54-3PJK thumbnail 1
  • WAFER-XH2.54-3PJK thumbnail 2
  • WAFER-XH2.54-3PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-XH2.54-3PJKRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-XH2.54-3PJK
LCSC Part #
C5360455
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW XH
Datasheetpdf iconXUNPU WAFER-XH2.54-3PJK
Custom CablesMOQ 1pc
In-Stock: 3,450
3,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.016$ 0.0144$ 0.72
500+$ 0.0126$ 0.0114$ 5.70
2,000+$ 0.0107$ 0.0097$ 19.40
4,000+$ 0.0096$ 0.0087$ 34.80
24,000+$ 0.0086$ 0.0078$ 187.20
50,000+$ 0.008$ 0.0072$ 360.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXUNPU
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesXH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.