LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XUNPU WAFER-HY2.0-5PJK product image
  • WAFER-HY2.0-5PJK thumbnail 1
  • WAFER-HY2.0-5PJK thumbnail 2
  • WAFER-HY2.0-5PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-HY2.0-5PJKRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-HY2.0-5PJK
LCSC Part #
C5360447
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 5POS 2mm SINGLE ROW HY
Datasheetpdf iconXUNPU WAFER-HY2.0-5PJK
Custom CablesMOQ 1pc
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0269$ 0.54
200+$ 0.021$ 4.20
1,000+$ 0.0177$ 17.70
2,000+$ 0.0157$ 31.40
10,000+$ 0.014$ 140.00
20,000+$ 0.0131$ 262.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXUNPU
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesHY
Pins Structure1x5P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.