LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XUNPU WAFER-PH2.0-7PJK product image
  • WAFER-PH2.0-7PJK thumbnail 1
  • WAFER-PH2.0-7PJK thumbnail 2
  • WAFER-PH2.0-7PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-PH2.0-7PJKRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-PH2.0-7PJK
LCSC Part #
C5360442
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 7POS 2mm SINGLE ROW PH
Datasheetpdf iconXUNPU WAFER-PH2.0-7PJK
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0203$ 0.41
200+$ 0.0158$ 3.16
1,000+$ 0.0134$ 13.40
2,000+$ 0.0119$ 23.80
10,000+$ 0.0106$ 106.00
20,000+$ 0.0099$ 198.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXUNPU
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x7P
Reference SeriesPH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.