LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XUNPU WAFER-PH2.0-6PJK product image
  • WAFER-PH2.0-6PJK thumbnail 1
  • WAFER-PH2.0-6PJK thumbnail 2
  • WAFER-PH2.0-6PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-PH2.0-6PJKRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-PH2.0-6PJK
LCSC Part #
C5360441
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 6POS 2mm SINGLE ROW PH
Datasheetpdf iconXUNPU WAFER-PH2.0-6PJK
Custom CablesMOQ 1pc
In-Stock: 8,600
8,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0176$ 0.0159$ 0.80
500+$ 0.0137$ 0.0124$ 6.20
2,000+$ 0.0116$ 0.0105$ 21.00
5,000+$ 0.0103$ 0.0093$ 46.50
25,000+$ 0.0092$ 0.0083$ 207.50
50,000+$ 0.0085$ 0.0077$ 385.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXUNPU
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x6P
Reference SeriesPH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.