LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XUNPU WAFER-ZH1.5-3PJK product image
  • WAFER-ZH1.5-3PJK thumbnail 1
  • WAFER-ZH1.5-3PJK thumbnail 2
  • WAFER-ZH1.5-3PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-ZH1.5-3PJKRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-ZH1.5-3PJK
LCSC Part #
C5360428
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconXUNPU WAFER-ZH1.5-3PJK
Custom CablesMOQ 1pc
In-Stock: 550
550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0152$ 0.0137$ 0.69
500+$ 0.0119$ 0.0108$ 5.40
2,000+$ 0.01$ 0.0090$ 18.00
4,000+$ 0.0089$ 0.0081$ 32.40
24,000+$ 0.0079$ 0.0072$ 172.80
50,000+$ 0.0074$ 0.0067$ 335.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXUNPU
PackagingP=1.5mm
Flame Retardant RatingUL94V-2
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesZH
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
With LockerNon-Latching
Operating Temperature-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.