LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XUNPU WAFER-MX1.25-5PJK product image
  • WAFER-MX1.25-5PJK thumbnail 1
  • WAFER-MX1.25-5PJK thumbnail 2
  • WAFER-MX1.25-5PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-MX1.25-5PJKRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-MX1.25-5PJK
LCSC Part #
C5360410
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 5POS 1.25mm SINGLE ROW PicoBlade(MX 1.25)
Datasheetpdf iconXUNPU WAFER-MX1.25-5PJK
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0106$ 0.0096$ 0.19
200+$ 0.0104$ 0.0094$ 1.88
1,000+$ 0.0102$ 0.0092$ 9.20
2,000+$ 0.0101$ 0.0091$ 18.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXUNPU
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
Reference SeriesPicoBlade(MX 1.25)
With WingsWithout Fins
Pins Structure1x5P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.