Orient OR-357A-S-TP-G
| Manufacturer | OrientAsian Brands |
| MPN | OR-357A-S-TP-G |
| LCSC Part # | C5360337 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 3.75kV 1CH TRANS SOP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Orient | |
| Packaging | SOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 200mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current Transfer Ratio (CTR): min. 50% at IF = 5mA, VCE = 5V, Ta = 25℃
- High input-output isolation voltage (VISO = 3750Vrms)
- High collector-emitter voltage (VCEO = 80V)
- SOP-4 package
- Operating temperature range: -55℃ to 125℃
- ESD passes HBM 8000V / MM 2000V
- Safety certifications: UL (No.E323844), VDE (No.40029733), CQC (No.CQC19001231256)
- RoHS and REACH compliant
- MSL Class I
Applications
AI Translation
- Hybrid substrates requiring high-density mounting
- Programmable controllers
- System equipment, measuring instruments
In-Stock: 260
260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0506 | $ 0.51 |
| 100+ | $ 0.0398 | $ 3.98 |
| 300+ | $ 0.0343 | $ 10.29 |
| 3,000+ | $ 0.0314 | $ 94.20 |
| 6,000+ | $ 0.0282 | $ 169.20 |
| 12,000+ | $ 0.0265 | $ 318.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Orient | |
| Packaging | SOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 200mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current Transfer Ratio (CTR): min. 50% at IF = 5mA, VCE = 5V, Ta = 25℃
- High input-output isolation voltage (VISO = 3750Vrms)
- High collector-emitter voltage (VCEO = 80V)
- SOP-4 package
- Operating temperature range: -55℃ to 125℃
- ESD passes HBM 8000V / MM 2000V
- Safety certifications: UL (No.E323844), VDE (No.40029733), CQC (No.CQC19001231256)
- RoHS and REACH compliant
- MSL Class I
Applications
AI Translation
- Hybrid substrates requiring high-density mounting
- Programmable controllers
- System equipment, measuring instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



