LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
MSKSEMI CM1293A-02SR product image
  • CM1293A-02SR thumbnail 1
  • CM1293A-02SR thumbnail 2
  • CM1293A-02SR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI CM1293A-02SRRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
CM1293A-02SR
LCSC Part #
C5359994
Packaging
SOT-143
Customer #
Key Attributes
ESD DIODE 5VWM 14VC SOT-143
Datasheetpdf iconMSKSEMI CM1293A-02SR
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0919$ 0.0782$ 0.39
50+$ 0.0732$ 0.0623$ 3.12
150+$ 0.0638$ 0.0543$ 8.15
500+$ 0.0568$ 0.0483$ 24.15
3,000+$ 0.0512$ 0.0436$ 130.80
6,000+$ 0.0484$ 0.0412$ 247.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSOT-143
Clamping Voltage14V
Peak Pulse Current (Ipp)5A
Peak Pulse Power Dissipation (Ppp)150W
Voltage - Breakdown6V
typeESD
Reverse Leakage Current (Ir)500nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Peak pulse power 150W (pulse width 8/20μs)
  • Miniature SOT-143 package
  • Bidirectional configuration
  • Solid-state silicon avalanche technology
  • Low clamping voltage
  • Low leakage current
  • Low capacitance (typical Cj=1.5pF, I/O to I/O)
  • Protects single data/power line, compliant with:
  • IEC 61000-4-2 ±15kV contact discharge, ±20kV air discharge
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (lightning surge) 5A (8/20μs)

Applications

AI Translation
  • USB2.0
  • Ethernet
  • Laptops, desktops & servers
  • Video line protection