LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IDCHIP AD6208S product image
  • AD6208S thumbnail 1
  • AD6208S thumbnail 2
  • AD6208S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

IDCHIP AD6208SRoHS

Manufacturer
IDCHIPAsian Brands
MPN
AD6208S
LCSC Part #
C5359733
Packaging
SOP-8
Customer #
Key Attributes
100mA single-channel bidirectional motor drive circuit
Datasheetpdf iconIDCHIP AD6208S
In-Stock: 1,910
1,910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0205$ 0.21
100+$ 0.02$ 2.00
300+$ 0.0197$ 5.91
1,000+$ 0.0193$ 19.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerIDCHIP
PackagingSOP-8
Number of H-bridges-
FeaturesActive braking function
TechnologyYes
Operating temperature-40℃~+85℃
Voltage - Supply4.5V~18V
Quiescent Current(Iq)100nA
Output Current200mA
Peak Current500mA
RDS(on)-
Interface-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

AD6208S is a single-channel DC bidirectional motor driver IC featuring an integrated full-bridge power MOS driver with built-in clamp diodes for dissipating reverse surge current from inductive loads. The circuit consists of a logic section and a power output section. The logic section controls forward rotation, reverse rotation, stop, and braking of the motor, while the power output section can continuously deliver up to 100mA of current based on logic control.

Features

AI Translation
  • Wide operating supply voltage range: 4.5V ~ 18V
  • Low standby current when inputs A and B are low: 0.4mA
  • Built-in power transistors, maximum continuous output current: 100mA
  • Inputs compatible with TTL/CMOS logic levels, excellent noise immunity
  • Built-in protection diodes for surge current absorption
  • Braking applicable when inputs A and B are high, forcing motor to stop
  • SOP-8 package

Applications

AI Translation
  • DVD players
  • Cassette recorder bi-directional motors
  • Camera IR-CUT filter drivers