LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XUNPU WAFER-PH2.0-4PWZ product image
  • WAFER-PH2.0-4PWZ thumbnail 1
  • WAFER-PH2.0-4PWZ thumbnail 2
  • WAFER-PH2.0-4PWZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XUNPU WAFER-PH2.0-4PWZRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-PH2.0-4PWZ
LCSC Part #
C5359612
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 4POS 2mm
Datasheetpdf iconXUNPU WAFER-PH2.0-4PWZ
Custom CablesMOQ 1pc
In-Stock: 33,660
33,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0244$ 0.0232$ 0.46
200+$ 0.0194$ 0.0185$ 3.70
600+$ 0.0166$ 0.0158$ 9.48
2,000+$ 0.0143$ 0.0136$ 27.20
10,000+$ 0.0128$ 0.0122$ 122.00
20,000+$ 0.0121$ 0.0115$ 230.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXUNPU
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesPH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary Features-
Mounting TypeRight Angle
Operating Temperature-25℃~+85℃
Number of PINs4P
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row4
Contact PlatingTin
Current Rating2A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.