LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XUNPU WAFER-PH2.0-5PZZ product image
  • WAFER-PH2.0-5PZZ thumbnail 1
  • WAFER-PH2.0-5PZZ thumbnail 2
  • WAFER-PH2.0-5PZZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XUNPU WAFER-PH2.0-5PZZRoHS

Manufacturer
XUNPUAsian Brands
MPN
WAFER-PH2.0-5PZZ
LCSC Part #
C5359602
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 5POS 2mm
Datasheetpdf iconXUNPU WAFER-PH2.0-5PZZ
Custom CablesMOQ 1pc
In-Stock: 98,960
98,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0254$ 0.0242$ 0.48
200+$ 0.0202$ 0.0192$ 3.84
600+$ 0.0173$ 0.0165$ 9.90
2,000+$ 0.0147$ 0.0140$ 28.00
10,000+$ 0.0132$ 0.0126$ 126.00
20,000+$ 0.0124$ 0.0118$ 236.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXUNPU
PackagingThrough Hole,P=2mm
Reference SeriesPH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary Features-
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs5P
Plastic MaterialPA66
Pitch2mm
Number of PINs Per Row5
Contact PlatingTin
Current Rating2A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)12mm
Row Spacing-
Pin Structure1x5P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.