Infineon IDW40E65D2
| Manufacturer | |
| Mfr. Part # | IDW40E65D2 |
| LCSC Part # | C535957 |
| Package | TO-247-3 |
| Customer # | |
| Description | 75ns 650V Independent 1.6V@40A 80A TO-247-3 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Infineon | |
| Package | TO-247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
12 
12
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7691 | $ 1.77 |
10+ | $ 1.7261 | $ 17.26 |
30+ | $ 1.6955 | $ 50.87 |
90+ | $ 1.6663 | $ 149.97 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$