analogysemi OPA501BSOT235
| Manufacturer | analogysemiAsian Brands |
| MPN | OPA501BSOT235 |
| LCSC Part # | C5359425 |
| Packaging | SOT23-5 |
| Customer # | |
| Key Attributes | High-Precision, Ultra-Low-Power Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | analogysemi | |
| Packaging | SOT23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.2mV | |
| Slew Rate | 2.6V/ms | |
| Input Offset Current(Ios) | 0.1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.1pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 240nA | |
| Gain Bandwidth Product | 4.2kHz | |
| Input Voltage Noise Density | 347nV/√Hz@100Hz | |
| Output Current | 5mA | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.6V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA501 is an ultra-low-power family operational amplifier. With just 240nA of quiescent current and operating voltage ranged between 1.6V and 5.5V, it is applicable to most battery-powered circumstances and stable even without additional boost topology. Keeping low power consumption and 4.2kHz of bandwidth, the OPA501 device works well with equipment such as CO detectors, smoke detectors, and PIR motion detectors. In addition, the OPA501 operational amplifier has CMOS input stages with typically femto-amp bias currents. EMI protection is incorporated into the OPA501 design in order to enhance overall system reliability by reducing system sensitivity to undesirable RF signals from mobile phones, Wi-Fi, radio transmitters, and tag readers. The OPA501 operational amplifier is offered in the SOT23-5 package and specified from -40°C to 125°C, which makes it suitable for various rugged environment.
Features
- Nanopower supply current: 240nA/channel
- Offset voltage: 2.2mV (max)
- TcVos: 2μV/V
- Unity gain-bandwidth: 4.2kHz
- Wide supply range: 1.6V to 5.5V
- Low input bias current: 0.1pA
- Unity-gain stable
- Rail-to-rail input and output
- EMI protection
Applications
- CO and O2 gas detectors
- PIR motion detectors
- Ionization smoke alarms
- Thermostats
- IoT remote sensors
- Active RFID readers and tags
- Portable medical equipment
- Monitor and alarms
- Wearable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1611 | $ 0.81 |
| 50+ | $ 0.1573 | $ 7.87 |
| 150+ | $ 0.1548 | $ 23.22 |
| 500+ | $ 0.1523 | $ 76.15 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | analogysemi | |
| Packaging | SOT23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.2mV | |
| Slew Rate | 2.6V/ms | |
| Input Offset Current(Ios) | 0.1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.1pA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 240nA | |
| Gain Bandwidth Product | 4.2kHz | |
| Input Voltage Noise Density | 347nV/√Hz@100Hz | |
| Output Current | 5mA | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.6V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA501 is an ultra-low-power family operational amplifier. With just 240nA of quiescent current and operating voltage ranged between 1.6V and 5.5V, it is applicable to most battery-powered circumstances and stable even without additional boost topology. Keeping low power consumption and 4.2kHz of bandwidth, the OPA501 device works well with equipment such as CO detectors, smoke detectors, and PIR motion detectors. In addition, the OPA501 operational amplifier has CMOS input stages with typically femto-amp bias currents. EMI protection is incorporated into the OPA501 design in order to enhance overall system reliability by reducing system sensitivity to undesirable RF signals from mobile phones, Wi-Fi, radio transmitters, and tag readers. The OPA501 operational amplifier is offered in the SOT23-5 package and specified from -40°C to 125°C, which makes it suitable for various rugged environment.
Features
- Nanopower supply current: 240nA/channel
- Offset voltage: 2.2mV (max)
- TcVos: 2μV/V
- Unity gain-bandwidth: 4.2kHz
- Wide supply range: 1.6V to 5.5V
- Low input bias current: 0.1pA
- Unity-gain stable
- Rail-to-rail input and output
- EMI protection
Applications
- CO and O2 gas detectors
- PIR motion detectors
- Ionization smoke alarms
- Thermostats
- IoT remote sensors
- Active RFID readers and tags
- Portable medical equipment
- Monitor and alarms
- Wearable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



