analogysemi ADX923AQFN32
| Manufacturer |
analogysemi
Asian Brands |
| Mfr. Part # | ADX923AQFN32 |
| LCSC Part # | C5359375 |
| Package | QFN-32 |
| Customer # | |
| Key Attributes | Low-Power, 2-Channel, 24-Bit Analog Front-End for Biopotential Measurements |
| Description | 2.7V~5.5V QFN-32 Analog Front End (AFE) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | analogysemi | |
| Package | QFN-32 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,403 
1,403
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.1479 | $ 8.15 |
10+ | $ 6.9783 | $ 69.78 |
30+ | $ 6.4361 | $ 193.08 |
100+ | $ 5.8371 | $ 583.71 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$