INNOTION YP161515T
| Manufacturer |
INNOTION
Asian Brands |
| Mfr. Part # | YP161515T |
| LCSC Part # | C53593441 |
| Package | DFN-8L(5x6) |
| Customer # | |
| Description | 7.2V~12V 12dB 400MHz~1.8GHz 6.5dB 40dBm DFN-8L(5x6) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | INNOTION | |
| Package | DFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
58
58
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.7021 | $ 6.70 |
10+ | $ 5.7851 | $ 57.85 |
30+ | $ 5.2272 | $ 156.82 |
100+ | $ 4.7584 | $ 475.84 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$