LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
SHOU HAN TS4538CJ 250gf 009 product image
  • TS4538CJ 250gf 009 thumbnail 1
  • TS4538CJ 250gf 009 thumbnail 2
  • TS4538CJ 250gf 009 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN TS4538CJ 250gf 009RoHS

Manufacturer
SHOU HANAsian Brands
MPN
TS4538CJ 250gf 009
LCSC Part #
C5359329
Packaging
Through Hole,4.5x4.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf TH
Datasheetpdf iconSHOU HAN TS4538CJ 250gf 009
In-Stock: 550
550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0143$ 0.0058$ 0.29
500+$ 0.0112$ 0.0045$ 2.25
2,000+$ 0.0095$ 0.0038$ 7.60
5,000+$ 0.0085$ 0.0034$ 17.00
25,000+$ 0.0076$ 0.0031$ 77.50
50,000+$ 0.0071$ 0.0029$ 145.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerSHOU HAN
PackagingThrough Hole,4.5x4.5mm
with BracketWithout Bracket
PressForce2.5N
Length4.5mm
Height3.8mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-20℃~+70℃
Width4.5mm
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece