LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS CS20-22MOF1 product image
  • CS20-22MOF1 thumbnail 1
  • CS20-22MOF1 thumbnail 2
  • CS20-22MOF1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Littelfuse/IXYS CS20-22MOF1RoHS

Manufacturer
MPN
CS20-22MOF1
LCSC Part #
C5359323
Packaging
Through Hole
Customer #
Key Attributes
High Voltage Phase Control Thyristor
Datasheetpdf iconLittelfuse/IXYS CS20-22MOF1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerLittelfuse/IXYS
PackagingThrough Hole
Holding Current (Ih)150mA
Current - Gate Trigger(Igt)250mA
Voltage - On State(Vtm)1.5V
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))70A
Peak off - state voltage(Vdrm)2.2kV
Current - Surge(Itsm@f)200A
Gate Trigger Voltage (Vgt)2.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • high voltage thyristor
  • for line frequency
  • chip technology for long term stability
  • ISOPLUS i4 - PAC™ high voltage package
  • isolated back surface
  • enlarged creepage towards heatsink
  • enlarged creepage between high voltage pins
  • application friendly pinout
  • high reliability
  • industry standard outline

Applications

AI Translation
  • controlled rectifi ers - power supplies - drives
  • AC switches
  • capacitor discharge control - fl ash tubes - X - ray and laser generators
In-Stock: 11
11 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 50.3298$ 50.33
25+$ 48.7739$ 1219.35
Standard Packaging25/Full Tube
Better price for more quantity?
$