Littelfuse/IXYS LBA716
| Manufacturer | |
| Mfr. Part # | LBA716 |
| LCSC Part # | C5359322 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | 60V, 1A dual unipolar solid-state relay with integrated normally open and normally closed relays |
| Description | 3.75kV 1.36V DIP-8 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 9.2569 | $ 46.28 |
50+ | $ 8.1028 | $ 405.14 |
150+ | $ 7.4006 | $ 1110.09 |
500+ | $ 6.8105 | $ 3405.25 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$