LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA 82CL0115 product image
  • 82CL0115 thumbnail 1
  • 82CL0115 thumbnail 2
  • 82CL0115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA 82CL0115RoHS

Manufacturer
KNSCHAAsian Brands
MPN
82CL0115
LCSC Part #
C5359296
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 100nF ±5% 250V TH
Datasheetpdf iconKNSCHA 82CL0115
In-Stock: 1,230
1,230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.055$ 0.55
100+$ 0.0445$ 4.45
300+$ 0.0392$ 11.76
1,000+$ 0.0353$ 35.30
5,000+$ 0.0322$ 161.00
10,000+$ 0.0306$ 306.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,P=7.5mm
Tolerance±5%
Voltage Rating250V
Capacitance100nF
Dielectric MaterialPolyester

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece