KNSCHA 82CL0113
| Manufacturer | KNSCHAAsian Brands |
| MPN | 82CL0113 |
| LCSC Part # | C5359294 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±5% 100V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Capacitance | 100nF | |
| Operating Temperature | - | |
| Dielectric Material | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,140
7,140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0444 | $ 0.44 |
| 100+ | $ 0.035 | $ 3.50 |
| 300+ | $ 0.0302 | $ 9.06 |
| 1,000+ | $ 0.0267 | $ 26.70 |
| 5,000+ | $ 0.0238 | $ 119.00 |
| 10,000+ | $ 0.0224 | $ 224.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Capacitance | 100nF | |
| Operating Temperature | - | |
| Dielectric Material | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



