Infineon IPB023N04NF2S
| Manufacturer | |
| MPN | IPB023N04NF2S |
| LCSC Part # | C5359106 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 122A TO-263-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.78nF | |
| Current - Continuous Drain(Id) | 122A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 158W | |
| RDS(on) | 1.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 98pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.8nF | |
| Gate Charge(Qg) | 68nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.78nF | |
| Current - Continuous Drain(Id) | 122A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 158W | |
| RDS(on) | 1.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 98pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.8nF | |
| Gate Charge(Qg) | 68nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optimized for a wide range of applications
- N-channel, normal level
- 100% avalanche tested
- Lead-free lead plating; RoHS compliant
- Halogen-free per IEC61249-2-21
In-Stock: 778
778 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5657 | $ 1.57 |
| 10+ | $ 1.442 | $ 14.42 |
| 30+ | $ 1.3655 | $ 40.97 |
| 100+ | $ 1.2874 | $ 128.74 |
| 500+ | $ 1.2516 | $ 625.80 |
| 800+ | $ 1.237 | $ 989.60 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.78nF | |
| Current - Continuous Drain(Id) | 122A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 158W | |
| RDS(on) | 1.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 98pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.8nF | |
| Gate Charge(Qg) | 68nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-263-3 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.78nF | |
| Current - Continuous Drain(Id) | 122A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 158W | |
| RDS(on) | 1.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 98pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.8nF | |
| Gate Charge(Qg) | 68nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optimized for a wide range of applications
- N-channel, normal level
- 100% avalanche tested
- Lead-free lead plating; RoHS compliant
- Halogen-free per IEC61249-2-21
C5359106 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



