VISHAY MMSZ5260C-E3-08
| Manufacturer | |
| MPN | MMSZ5260C-E3-08 |
| LCSC Part # | C5358875 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 43V 300mW SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@33V | |
| Impedance(Zzt) | 93Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Nom) | 43V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon planar Zener diodes
- Standard Zener voltage tolerance is ± 5% with a "B" suffix (e.g.: MMSZ5225B), suffix "C" is ± 2% tolerance
- AEC-Q101 qualified available
- ESD capability according to AEC-Q101: Human body model >8kV - Machine model >800V
- RoHS-compliant, commercial grade
- RoHS-compliant, AEC-Q101 qualified
In-Stock: 2,725
2,725 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0838 | $ 0.42 |
| 50+ | $ 0.0655 | $ 3.28 |
| 150+ | $ 0.0563 | $ 8.45 |
| 500+ | $ 0.0495 | $ 24.75 |
| 3,000+ | $ 0.044 | $ 132.00 |
| 6,000+ | $ 0.0413 | $ 247.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



