VISHAY VEMD2500X01
| Manufacturer | |
| MPN | VEMD2500X01 |
| LCSC Part # | C5358865 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 60V 350nm~1120nm 1nA SMD Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 60V | |
| Viewing Angle | - | |
| Spectral Range | 350nm~1120nm | |
| Dark Current | 1nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VEMD2500X01 and VEMD2520X01 are high-speed, high-sensitivity PIN photodiodes in a miniature SMD package with transparent epoxy and dome lens. The chip's active area is 0.23 mm².
Features
AI Translation
- Package type: Surface mount
- Package form: GW, RGW
- Dimensions (L×W×H, mm): 2.3×2.3×2.8, lead-free
- AEC-Q101 qualified
- High radiant sensitivity
- Suitable for visible and near-infrared radiation, RoHS compliant
- Fast response time
- Half-angle of sensitivity: φ = ±15°
- Package matched to IR emitter series VSMB2000X01
- Floor life: 4 weeks, moisture sensitivity level 2a, per J-STD-020
- Lead-free reflow solderable
- Compliant with RoHS Directive 2002/95/EC and WEEE Directive 2002/96/EC
Applications
AI Translation
- High-speed photodetector
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.8098 | $ 4.05 |
| 50+ | $ 0.6602 | $ 33.01 |
| 150+ | $ 0.5846 | $ 87.69 |
| 500+ | $ 0.5106 | $ 255.30 |
| 2,500+ | $ 0.4659 | $ 1164.75 |
| 6,000+ | $ 0.4427 | $ 2656.20 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 60V | |
| Viewing Angle | - | |
| Spectral Range | 350nm~1120nm | |
| Dark Current | 1nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VEMD2500X01 and VEMD2520X01 are high-speed, high-sensitivity PIN photodiodes in a miniature SMD package with transparent epoxy and dome lens. The chip's active area is 0.23 mm².
Features
AI Translation
- Package type: Surface mount
- Package form: GW, RGW
- Dimensions (L×W×H, mm): 2.3×2.3×2.8, lead-free
- AEC-Q101 qualified
- High radiant sensitivity
- Suitable for visible and near-infrared radiation, RoHS compliant
- Fast response time
- Half-angle of sensitivity: φ = ±15°
- Package matched to IR emitter series VSMB2000X01
- Floor life: 4 weeks, moisture sensitivity level 2a, per J-STD-020
- Lead-free reflow solderable
- Compliant with RoHS Directive 2002/95/EC and WEEE Directive 2002/96/EC
Applications
AI Translation
- High-speed photodetector
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



