LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BAT54WS-HE3-18 product image
  • BAT54WS-HE3-18 thumbnail 1
  • BAT54WS-HE3-18 thumbnail 2
  • BAT54WS-HE3-18 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BAT54WS-HE3-18RoHS

Manufacturer
MPN
BAT54WS-HE3-18
LCSC Part #
C5358751
Packaging
SOD-323
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-323
Datasheetpdf iconVISHAY BAT54WS-HE3-18
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0908$ 0.45
50+$ 0.0711$ 3.56
150+$ 0.0613$ 9.20
500+$ 0.0539$ 26.95
2,500+$ 0.048$ 120.00
5,000+$ 0.045$ 225.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSOD-323
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)800mV@100mA
Reverse Leakage Current (Ir)2uA@25V
Non-Repetitive Peak Forward Surge Current600mA
Current - Rectified200mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Ultra-low forward voltage and fast switching characteristics
  • Protected by PN junction guard ring against overvoltage such as ESD
  • AEC-Q101 qualification available
  • Base P/N - E3 - RoHS compliant, commercial grade
  • Base P/N - HE3 - RoHS compliant, AEC-Q101 qualified