VISHAY S1K-E3/5AT
| Manufacturer | |
| Mfr. Part # | S1K-E3/5AT |
| LCSC Part # | C5358730 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE STANDARD 800V 1A DO-214AC(SMA) |
| Description | Diode 1 Independent 800V 1A Surface Mount DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
In-Stock:
2,870 
2,870
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0376 | $ 0.38 |
100+ | $ 0.0327 | $ 3.27 |
300+ | $ 0.0303 | $ 9.09 |
1,000+ | $ 0.0284 | $ 28.40 |
7,500+ | $ 0.0269 | $ 201.75 |
15,000+ | $ 0.0262 | $ 393.00 |
Standard Packaging 7500/Full
Reel | ||
Better price for more quantity?
$