LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY B360B-E3/5BT product image
  • B360B-E3/5BT thumbnail 1
  • B360B-E3/5BT thumbnail 2
  • B360B-E3/5BT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY B360B-E3/5BTRoHS

Manufacturer
MPN
B360B-E3/5BT
LCSC Part #
C5358727
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
DIODE SCHOTTKY 60V DO-214AA(SMB)
Datasheetpdf iconVISHAY B360B-E3/5BT
In-Stock: 3,160
3,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2886$ 1.44
50+$ 0.2291$ 11.46
150+$ 0.2036$ 30.54
500+$ 0.1718$ 85.90
3,200+$ 0.1576$ 504.32
6,400+$ 0.1491$ 954.24
Standard Packaging3200/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-214AA(SMB)
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)660mV@3A
Reverse Leakage Current (Ir)100uA@60V
Non-Repetitive Peak Forward Surge Current60A
Current - Rectified3A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3200
Sales UnitPiece

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?99912

Applications

AI Translation
  • Low voltage, high frequency inverters
  • Freewheeling
  • DC/DC converters
  • Polarity protection applications