LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BYM10-1000-E3/97 product image
  • BYM10-1000-E3/97 thumbnail 1
  • BYM10-1000-E3/97 thumbnail 2
  • BYM10-1000-E3/97 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY BYM10-1000-E3/97RoHS

Manufacturer
MPN
BYM10-1000-E3/97
LCSC Part #
C5358704
Packaging
DO-213AB
Customer #
Key Attributes
DIODE STANDARD 1kV 1A DO-213AB
Datasheetpdf iconVISHAY BYM10-1000-E3/97
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1753$ 0.88
50+$ 0.1713$ 8.57
150+$ 0.1686$ 25.29
500+$ 0.1659$ 82.95
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingDO-213AB
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)1kV
Operating Junction Temperature Range-65℃~+175℃
Voltage - Forward(Vf@If)1.2V@1A
Reverse Leakage Current (Ir)10uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Superectifier structure for high reliability condition
  • Ideal for automated placement
  • Low forward voltage drop e3
  • Low leakage current RoHS
  • High forward surge capability COMPLIANT
  • Meets MSL level 1, per J - STD - 020, LF maximum peak of 250 ℃

Applications

AI Translation
  • For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive and telecommunication.