TDPOWER TVRB4805YMD-15WR3
| Manufacturer | TDPOWERAsian Brands |
| MPN | TVRB4805YMD-15WR3 |
| LCSC Part # | C5358269 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 15W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 36V~72V | |
| type | - | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 4700uF | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Height | 11mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Output Power | 15W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range 2:1 and 4:1
- High reliability, fully compatible with TDK15 series
- Low power mode support, 15W full load power, up to 89% full load efficiency
- 1500V DC isolation voltage
- Six-sided metal housing, low radiated EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C ~ +85°C
- CE certified; specify lead-free standard when ordering
- 100% domestic components supported
- 3-year warranty
Applications
AI Translation
- Power
- New Energy
- Instrumentation
- Communications
- IoT
- Industrial Control
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1124 | $ 6.11 |
| 10+ | $ 5.4522 | $ 54.52 |
| 30+ | $ 5.0501 | $ 151.50 |
| 80+ | $ 4.7335 | $ 378.68 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 36V~72V | |
| type | - | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 4700uF | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Height | 11mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 89% | |
| Output Power | 15W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range 2:1 and 4:1
- High reliability, fully compatible with TDK15 series
- Low power mode support, 15W full load power, up to 89% full load efficiency
- 1500V DC isolation voltage
- Six-sided metal housing, low radiated EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C ~ +85°C
- CE certified; specify lead-free standard when ordering
- 100% domestic components supported
- 3-year warranty
Applications
AI Translation
- Power
- New Energy
- Instrumentation
- Communications
- IoT
- Industrial Control
C5358269 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



