TDPOWER TURB2405YMD-10WR3S
| Manufacturer | TDPOWERAsian Brands |
| MPN | TURB2405YMD-10WR3S |
| LCSC Part # | C5358255 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 5V 10W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 9V~36V | |
| type | - | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 4700uF | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Height | 11mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression | |
| Conversion Efficiency | 88% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, 100% domestic components, 10W full-load power
- No-load low-power mode support, full-load efficiency up to 88%
- Isolation voltage: 1500V DC
- Six-sided metal enclosure for reduced EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C~+85°C
- CE certified; RoHS compliance must be specified at time of order
Applications
AI Translation
- Designed for isolated input/output distributed power supply systems on PCBs
- Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries
In-Stock: 97
97 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.787 | $ 4.79 |
| 10+ | $ 4.2472 | $ 42.47 |
| 30+ | $ 3.8095 | $ 114.29 |
| 80+ | $ 3.5421 | $ 283.37 |
| 480+ | $ 3.3621 | $ 1613.81 |
| 960+ | $ 3.2811 | $ 3149.86 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Vin | 9V~36V | |
| type | - | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 4700uF | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Height | 11mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression | |
| Conversion Efficiency | 88% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide input voltage range: 2:1 and 4:1
- High reliability, 100% domestic components, 10W full-load power
- No-load low-power mode support, full-load efficiency up to 88%
- Isolation voltage: 1500V DC
- Six-sided metal enclosure for reduced EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40°C~+85°C
- CE certified; RoHS compliance must be specified at time of order
Applications
AI Translation
- Designed for isolated input/output distributed power supply systems on PCBs
- Widely used in power, new energy, instrumentation, communications, IoT, and industrial control industries
C5358255 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



